RG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-302-B-T5

DigiKey Part Number
RG16P3.0KBTR-ND - Tape & Reel (TR)
RG16P3.0KBCT-ND - Cut Tape (CT)
RG16P3.0KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608P-302-B-T5
Description
RES SMD 3K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-302-B-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122,868
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.66100$6.61
25$0.61680$15.42
50$0.58080$29.04
100$0.54910$54.91
250$0.50940$127.35
500$0.48216$241.08
1,000$0.45720$457.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.43666$2,183.30
10,000$0.41790$4,179.00
15,000$0.40794$6,119.10
25,000$0.39637$9,909.25
35,000$0.38933$13,626.55
50,000$0.38435$19,217.50
60,000$0.36642$21,985.20
Manufacturers Standard Package