
RG1608P-243-B-T5 | |
|---|---|
DigiKey Part Number | RG16P24.0KBTR-ND - Tape & Reel (TR) RG16P24.0KBCT-ND - Cut Tape (CT) RG16P24.0KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-243-B-T5 |
Description | RES SMD 24K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-243-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.72600 | $7.26 |
| 25 | $0.67560 | $16.89 |
| 50 | $0.63800 | $31.90 |
| 100 | $0.60290 | $60.29 |
| 250 | $0.56000 | $140.00 |
| 500 | $0.52998 | $264.99 |
| 1,000 | $0.50265 | $502.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.47548 | $2,377.40 |
| 10,000 | $0.45520 | $4,552.00 |
| 15,000 | $0.44444 | $6,666.60 |
| 25,000 | $0.43194 | $10,798.50 |
| 35,000 | $0.42433 | $14,851.55 |
| 50,000 | $0.41678 | $20,839.00 |
| 60,000 | $0.41657 | $24,994.20 |
| 120,000 | $0.40031 | $48,037.20 |
| 125,000 | $0.39961 | $49,951.25 |


