RG1608P-2150-W-T1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $3.21959
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $2.22042
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $2.03963
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $1.99834
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $1.33225
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $8.54864
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $8.10449
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $7.21636
Datasheet
RG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-2150-W-T1

DigiKey Part Number
RG1608P-2150-W-T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1608P-2150-W-T1
Description
RES SMD 215 OHM 0.05% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
215 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-2150-W-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.49863$1,498.63
Manufacturers Standard Package