Parametric Equivalent
Parametric Equivalent

RG1608P-1911-P-T1 | |
|---|---|
DigiKey Part Number  | RG1608P-1911-P-T1-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | RG1608P-1911-P-T1  | 
Description  | RES SMD 1.91K OHM 1/10W 0603  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.91 kOhms ±0.02% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RG1608P-1911-P-T1 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | 0.020" (0.50mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $1.99834 | $1,998.34 | 


