
RG1608P-154-B-T5 | |
|---|---|
DigiKey Part Number | RG16P150KBTR-ND - Tape & Reel (TR) RG16P150KBCT-ND - Cut Tape (CT) RG16P150KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608P-154-B-T5 |
Description | RES SMD 150K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608P-154-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.60400 | $6.04 |
| 25 | $0.56120 | $14.03 |
| 50 | $0.53040 | $26.52 |
| 100 | $0.50090 | $50.09 |
| 250 | $0.46440 | $116.10 |
| 500 | $0.43958 | $219.79 |
| 1,000 | $0.41665 | $416.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.39766 | $1,988.30 |
| 10,000 | $0.38046 | $3,804.60 |
| 15,000 | $0.38015 | $5,702.25 |
| 25,000 | $0.33374 | $8,343.50 |
| 35,000 | $0.33315 | $11,660.25 |


