
RG1608P-102-P-T1 | |
|---|---|
DigiKey Part Number  | 408-RG1608P-102-P-T1TR-ND - Tape & Reel (TR) 408-RG1608P-102-P-T1CT-ND - Cut Tape (CT) 408-RG1608P-102-P-T1DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RG1608P-102-P-T1  | 
Description  | RES SMD 1K OHM 0.02% 1/10W 0603  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | 1 kOhms ±0.02% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RG1608P-102-P-T1 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | 0.020" (0.50mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.24000 | $4.24 | 
| 10 | $3.50800 | $35.08 | 
| 25 | $3.25360 | $81.34 | 
| 50 | $3.07420 | $153.71 | 
| 100 | $2.90850 | $290.85 | 
| 250 | $2.70928 | $677.32 | 
| 500 | $2.57466 | $1,287.33 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $2.50458 | $2,504.58 | 
| 2,000 | $2.37343 | $4,746.86 | 
| 3,000 | $2.32922 | $6,987.66 | 
| 5,000 | $2.31760 | $11,588.00 | 
| 7,000 | $2.31064 | $16,174.48 | 
| 10,000 | $2.28879 | $22,887.90 | 
| 12,000 | $2.26768 | $27,212.16 | 
| 24,000 | $2.19388 | $52,653.12 | 
| 25,000 | $2.18983 | $54,745.75 | 

