Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RG1608N-911-W-T1 | |
|---|---|
DigiKey Part Number  | RG16N910WTR-ND - Tape & Reel (TR) RG16N910WCT-ND - Cut Tape (CT) RG16N910WDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RG1608N-911-W-T1  | 
Description  | RES SMD 910 OHM 0.05% 1/10W 0603  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | 910 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RG1608N-911-W-T1 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200  | |
Temperature Coefficient  | ±10ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | 0.020" (0.50mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.65000 | $4.65 | 
| 10 | $3.87500 | $38.75 | 
| 25 | $3.59320 | $89.83 | 
| 50 | $3.39400 | $169.70 | 
| 100 | $3.14590 | $314.59 | 
| 250 | $2.99220 | $748.05 | 
| 500 | $2.84454 | $1,422.27 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $2.61578 | $2,615.78 | 
| 2,000 | $2.56895 | $5,137.90 | 
| 3,000 | $2.54526 | $7,635.78 | 
| 5,000 | $2.52014 | $12,600.70 | 
| 7,000 | $2.51269 | $17,588.83 | 
| 10,000 | $2.50537 | $25,053.70 | 
| 12,000 | $2.50185 | $30,022.20 | 
| 24,000 | $2.42891 | $58,293.84 | 
| 25,000 | $2.42449 | $60,612.25 | 



