
RG1608N-8061-B-T5 | |
|---|---|
DigiKey Part Number | 408-RG1608N-8061-B-T5TR-ND - Tape & Reel (TR) 408-RG1608N-8061-B-T5CT-ND - Cut Tape (CT) 408-RG1608N-8061-B-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608N-8061-B-T5 |
Description | RES SMD 8.06KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.06 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608N-8061-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.10000 | $3.10 |
| 10 | $2.58600 | $25.86 |
| 25 | $2.39840 | $59.96 |
| 50 | $2.26480 | $113.24 |
| 100 | $2.14160 | $214.16 |
| 250 | $1.99360 | $498.40 |
| 500 | $1.89294 | $946.47 |
| 1,000 | $1.80197 | $1,801.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.66685 | $8,334.25 |
| 10,000 | $1.64776 | $16,477.60 |
| 15,000 | $1.63965 | $24,594.75 |
| 25,000 | $1.59950 | $39,987.50 |
| 35,000 | $1.57516 | $55,130.60 |
| 50,000 | $1.55106 | $77,553.00 |

