RG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608N-622-W-T1

DigiKey Part Number
RG16N6.2KWTR-ND - Tape & Reel (TR)
RG16N6.2KWCT-ND - Cut Tape (CT)
RG16N6.2KWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608N-622-W-T1
Description
RES SMD 6.2KOHM 0.05% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6.2 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608N-622-W-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,485
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.68000$4.68
10$3.90000$39.00
25$3.61600$90.40
50$3.41580$170.79
100$3.23180$323.18
250$3.01148$752.87
500$2.86284$1,431.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.57234$2,572.34
2,000$2.52131$5,042.62
3,000$2.46787$7,403.61
5,000$2.44295$12,214.75
25,000$2.44009$61,002.25
Manufacturers Standard Package