
RG1608N-620-W-T1 | |
|---|---|
DigiKey Part Number | 408-RG1608N-620-W-T1TR-ND - Tape & Reel (TR) 408-RG1608N-620-W-T1CT-ND - Cut Tape (CT) 408-RG1608N-620-W-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608N-620-W-T1 |
Description | RES SMD 62 OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608N-620-W-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.65000 | $4.65 |
| 10 | $3.87500 | $38.75 |
| 25 | $3.59320 | $89.83 |
| 50 | $3.39400 | $169.70 |
| 100 | $3.21120 | $321.12 |
| 250 | $2.99220 | $748.05 |
| 500 | $2.84454 | $1,422.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.72690 | $2,726.90 |
| 2,000 | $2.61994 | $5,239.88 |
| 3,000 | $2.57490 | $7,724.70 |
| 5,000 | $2.56232 | $12,811.60 |
| 7,000 | $2.55476 | $17,883.32 |
| 10,000 | $2.53275 | $25,327.50 |
| 12,000 | $2.50966 | $30,115.92 |
| 24,000 | $2.42891 | $58,293.84 |
| 25,000 | $2.42449 | $60,612.25 |


