RG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608N-561-W-T1

DigiKey Part Number
RG16N560WTR-ND - Tape & Reel (TR)
RG16N560WCT-ND - Cut Tape (CT)
RG16N560WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608N-561-W-T1
Description
RES SMD 560 OHM 0.05% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
560 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608N-561-W-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,135
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.69000$4.69
10$3.91000$39.10
25$3.62520$90.63
50$3.42460$171.23
100$3.24010$324.01
250$3.01916$754.79
500$2.87016$1,435.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.92746$2,927.46
2,000$2.79934$5,598.68
3,000$2.73108$8,193.24
5,000$2.65186$13,259.30
7,000$2.60356$18,224.92
10,000$2.55557$25,555.70
12,000$2.53227$30,387.24
24,000$2.45079$58,818.96
25,000$2.44633$61,158.25
Manufacturers Standard Package