RG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608N-332-W-T5

DigiKey Part Number
408-RG1608N-332-W-T5TR-ND - Tape & Reel (TR)
408-RG1608N-332-W-T5CT-ND - Cut Tape (CT)
408-RG1608N-332-W-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608N-332-W-T5
Description
RES SMD 3.3KOHM 0.05% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608N-332-W-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,811
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.49000$4.49
10$3.70400$37.04
25$3.43320$85.83
50$3.24220$162.11
100$3.06760$306.76
250$2.85776$714.44
500$2.71612$1,358.06
1,000$2.58886$2,588.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.50820$12,541.00
10,000$2.41670$24,167.00
15,000$2.36846$35,526.90
25,000$2.31284$57,821.00
35,000$2.27914$79,769.90
Manufacturers Standard Package