
RG1608N-271-W-T1 | |
---|---|
DigiKey Part Number | RG16N270WTR-ND - Tape & Reel (TR) RG16N270WCT-ND - Cut Tape (CT) RG16N270WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608N-271-W-T1 |
Description | RES SMD 270 OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608N-271-W-T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.68000 | $4.68 |
10 | $3.90000 | $39.00 |
25 | $3.61600 | $90.40 |
50 | $3.41580 | $170.79 |
100 | $3.23180 | $323.18 |
250 | $3.01148 | $752.87 |
500 | $2.86284 | $1,431.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.62399 | $2,623.99 |
2,000 | $2.58548 | $5,170.96 |
3,000 | $2.56588 | $7,697.64 |
5,000 | $2.55334 | $12,766.70 |
7,000 | $2.54581 | $17,820.67 |
10,000 | $2.53839 | $25,383.90 |
12,000 | $2.52581 | $30,309.72 |
24,000 | $2.44454 | $58,668.96 |
25,000 | $2.44009 | $61,002.25 |