
RG1608N-181-W-T1 | |
---|---|
DigiKey Part Number | RG16N180WTR-ND - Tape & Reel (TR) RG16N180WCT-ND - Cut Tape (CT) RG16N180WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608N-181-W-T1 |
Description | RES SMD 180 OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608N-181-W-T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.69000 | $4.69 |
10 | $3.91000 | $39.10 |
25 | $3.62520 | $90.63 |
50 | $3.42460 | $171.23 |
100 | $3.24010 | $324.01 |
250 | $3.01916 | $754.79 |
500 | $2.87016 | $1,435.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.65663 | $2,656.63 |
2,000 | $2.61782 | $5,235.64 |
3,000 | $2.58529 | $7,755.87 |
5,000 | $2.57265 | $12,863.25 |
7,000 | $2.56504 | $17,955.28 |
10,000 | $2.55557 | $25,555.70 |
12,000 | $2.53227 | $30,387.24 |
24,000 | $2.45079 | $58,818.96 |
25,000 | $2.44633 | $61,158.25 |