
RG1608N-133-W-T1 | |
---|---|
DigiKey Part Number | RG16N13.0KWTR-ND - Tape & Reel (TR) RG16N13.0KWCT-ND - Cut Tape (CT) RG16N13.0KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608N-133-W-T1 |
Description | RES SMD 13K OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608N-133-W-T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.66000 | $4.66 |
10 | $3.88000 | $38.80 |
25 | $3.59760 | $89.94 |
50 | $3.39840 | $169.92 |
100 | $3.21530 | $321.53 |
250 | $2.99608 | $749.02 |
500 | $2.84820 | $1,424.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.90506 | $2,905.06 |
2,000 | $2.77791 | $5,555.82 |
3,000 | $2.71017 | $8,130.51 |
5,000 | $2.63156 | $13,157.80 |
7,000 | $2.58363 | $18,085.41 |
10,000 | $2.53601 | $25,360.10 |
12,000 | $2.51289 | $30,154.68 |
24,000 | $2.43203 | $58,368.72 |
25,000 | $2.42761 | $60,690.25 |