RG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608N-1132-W-T1

DigiKey Part Number
408-RG1608N-1132-W-T1TR-ND - Tape & Reel (TR)
408-RG1608N-1132-W-T1CT-ND - Cut Tape (CT)
408-RG1608N-1132-W-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608N-1132-W-T1
Description
RES SMD 11.3K OHM 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
11.3 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608N-1132-W-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,921
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.65000$4.65
10$3.87500$38.75
25$3.59320$89.83
50$3.39400$169.70
100$3.21120$321.12
250$2.99220$748.05
500$2.84454$1,422.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.55589$2,555.89
2,000$2.47545$4,950.90
3,000$2.45209$7,356.27
5,000$2.42733$12,136.65
25,000$2.42449$60,612.25
Manufacturers Standard Package