
RG1608N-102-W-T5 | |
---|---|
DigiKey Part Number | 408-RG1608N-102-W-T5TR-ND - Tape & Reel (TR) 408-RG1608N-102-W-T5CT-ND - Cut Tape (CT) 408-RG1608N-102-W-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608N-102-W-T5 |
Description | RES SMD 1K OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608N-102-W-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.49000 | $4.49 |
10 | $3.70900 | $37.09 |
25 | $3.43760 | $85.94 |
50 | $3.24640 | $162.32 |
100 | $3.07150 | $307.15 |
250 | $2.86144 | $715.36 |
500 | $2.71962 | $1,359.81 |
1,000 | $2.59219 | $2,592.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.51143 | $12,557.15 |
10,000 | $2.41981 | $24,198.10 |
15,000 | $2.37151 | $35,572.65 |
25,000 | $2.31581 | $57,895.25 |
35,000 | $2.28208 | $79,872.80 |