RG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608N-102-W-T1

DigiKey Part Number
RG16N1.0KWTR-ND - Tape & Reel (TR)
RG16N1.0KWCT-ND - Cut Tape (CT)
RG16N1.0KWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608N-102-W-T1
Description
RES SMD 1K OHM 0.05% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608N-102-W-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,479
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.65000$4.65
10$3.87500$38.75
25$3.59320$89.83
50$3.39400$169.70
100$3.21120$321.12
250$2.99220$748.05
500$2.84454$1,422.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.90133$2,901.33
2,000$2.67938$5,358.76
3,000$2.63416$7,902.48
5,000$2.58763$12,938.15
7,000$2.54635$17,824.45
10,000$2.50537$25,053.70
12,000$2.47668$29,720.16
24,000$2.42891$58,293.84
25,000$2.42449$60,612.25
Manufacturers Standard Package