RG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005P-9092-D-T10

DigiKey Part Number
408-RG1005P-9092-D-T10TR-ND - Tape & Reel (TR)
408-RG1005P-9092-D-T10CT-ND - Cut Tape (CT)
408-RG1005P-9092-D-T10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1005P-9092-D-T10
Description
RES SMD 90.9KOHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
90.9 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005P-9092-D-T10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 749
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.19600$1.96
25$0.18640$4.66
50$0.17640$8.82
100$0.16580$16.58
250$0.15392$38.48
500$0.14558$72.79
1,000$0.13765$137.65
5,000$0.12185$609.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.10542$1,054.20
20,000$0.10438$2,087.60
30,000$0.10384$3,115.20
50,000$0.10323$5,161.50
Manufacturers Standard Package