
RG1005P-4991-D-T10 | |
---|---|
DigiKey Part Number | 408-RG1005P-4991-D-T10TR-ND - Tape & Reel (TR) 408-RG1005P-4991-D-T10CT-ND - Cut Tape (CT) 408-RG1005P-4991-D-T10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-4991-D-T10 |
Description | RES SMD 4.99KOHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-4991-D-T10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.34500 | $3.45 |
25 | $0.31200 | $7.80 |
50 | $0.26120 | $13.06 |
100 | $0.24300 | $24.30 |
250 | $0.21252 | $53.13 |
500 | $0.19312 | $96.56 |
1,000 | $0.12251 | $122.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.13819 | $1,381.90 |
20,000 | $0.12376 | $2,475.20 |
30,000 | $0.11093 | $3,327.90 |
50,000 | $0.10886 | $5,443.00 |
120,000 | $0.10786 | $12,943.20 |
240,000 | $0.10435 | $25,044.00 |
250,000 | $0.10415 | $26,037.50 |