
RG1005P-222-B-T5 | |
|---|---|
DigiKey Part Number  | RG10P2.2KBTR-ND - Tape & Reel (TR) RG10P2.2KBCT-ND - Cut Tape (CT) RG10P2.2KBDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RG1005P-222-B-T5  | 
Description  | RES SMD 2.2K OHM 0.1% 1/16W 0402  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 2.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RG1005P-222-B-T5 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.016" (0.40mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.98000 | $0.98 | 
| 10 | $0.81600 | $8.16 | 
| 25 | $0.75720 | $18.93 | 
| 50 | $0.71640 | $35.82 | 
| 100 | $0.67720 | $67.72 | 
| 250 | $0.62820 | $157.05 | 
| 500 | $0.59492 | $297.46 | 
| 1,000 | $0.56432 | $564.32 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.52303 | $2,615.15 | 
| 10,000 | $0.51931 | $5,193.10 | 
| 15,000 | $0.51357 | $7,703.55 | 


