
RG1005P-183-B-T5 | |
|---|---|
DigiKey Part Number | RG10P18KBTR-ND - Tape & Reel (TR) RG10P18KBCT-ND - Cut Tape (CT) RG10P18KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-183-B-T5 |
Description | RES SMD 18K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-183-B-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $1.05400 | $10.54 |
| 25 | $0.98040 | $24.51 |
| 50 | $0.92640 | $46.32 |
| 100 | $0.87490 | $87.49 |
| 250 | $0.81232 | $203.08 |
| 500 | $0.76952 | $384.76 |
| 1,000 | $0.73055 | $730.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.62307 | $3,115.35 |
| 50,000 | $0.61683 | $30,841.50 |
| 60,000 | $0.61164 | $36,698.40 |
| 120,000 | $0.59354 | $71,224.80 |
| 125,000 | $0.59256 | $74,070.00 |


