RG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005P-1180-B-T5

DigiKey Part Number
408-RG1005P-1180-B-T5TR-ND - Tape & Reel (TR)
408-RG1005P-1180-B-T5CT-ND - Cut Tape (CT)
408-RG1005P-1180-B-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1005P-1180-B-T5
Description
RES SMD 118 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
118 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005P-1180-B-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,440
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$1.05400$10.54
25$0.98040$24.51
50$0.92640$46.32
100$0.87490$87.49
250$0.81232$203.08
500$0.76952$384.76
1,000$0.73055$730.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.70023$3,501.15
10,000$0.67135$6,713.50
15,000$0.65604$9,840.60
25,000$0.63830$15,957.50
35,000$0.62752$21,963.20
50,000$0.61683$30,841.50
60,000$0.61164$36,698.40
120,000$0.59354$71,224.80
125,000$0.59256$74,070.00
Manufacturers Standard Package