
RG1005N-153-W-T1 | |
|---|---|
DigiKey Part Number  | 408-RG1005N-153-W-T1TR-ND - Tape & Reel (TR) 408-RG1005N-153-W-T1CT-ND - Cut Tape (CT) 408-RG1005N-153-W-T1DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RG1005N-153-W-T1  | 
Description  | RES SMD 15K OHM 0.05% 1/16W 0402  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | 15 kOhms ±0.05% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RG1005N-153-W-T1 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200  | |
Temperature Coefficient  | ±10ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.016" (0.40mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $7.10000 | $7.10 | 
| 10 | $5.91500 | $59.15 | 
| 25 | $5.48920 | $137.23 | 
| 50 | $5.18880 | $259.44 | 
| 100 | $4.91300 | $491.30 | 
| 250 | $4.58476 | $1,146.19 | 
| 500 | $4.36414 | $2,182.07 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $4.04058 | $4,040.58 | 
| 2,000 | $3.98514 | $7,970.28 | 
| 7,000 | $3.98307 | $27,881.49 | 
| 10,000 | $3.91305 | $39,130.50 | 
| 12,000 | $3.87905 | $46,548.60 | 

