
RG0603P-181-B-T10 | |
---|---|
DigiKey Part Number | 408-RG0603P-181-B-T10TR-ND - Tape & Reel (TR) 408-RG0603P-181-B-T10CT-ND - Cut Tape (CT) 408-RG0603P-181-B-T10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG0603P-181-B-T10 |
Description | RES 180 OHM 0.1% 1/16W 0201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $1.37100 | $13.71 |
25 | $1.27440 | $31.86 |
50 | $1.20200 | $60.10 |
100 | $1.13640 | $113.64 |
250 | $1.05560 | $263.90 |
500 | $1.00060 | $500.30 |
1,000 | $0.95067 | $950.67 |
5,000 | $0.86684 | $4,334.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.77488 | $7,748.80 |