
PAT1220-C-2DB-T5 | |
|---|---|
DigiKey Part Number | PAT122TR-ND - Tape & Reel (TR) PAT122CT-ND - Cut Tape (CT) PAT122DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT1220-C-2DB-T5 |
Description | RF ATTENUATOR 2DB 50OHM 0805 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 10 GHz 50 Ohms 100mW 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PAT1220-C-2DB-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 2dB | |
Frequency Range | 0 Hz ~ 10 GHz | |
Power (Watts) | 100mW | |
Impedance | 50 Ohms | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.45000 | $2.45 |
| 10 | $2.07200 | $20.72 |
| 25 | $1.94840 | $48.71 |
| 100 | $1.78100 | $178.10 |
| 250 | $1.68000 | $420.00 |
| 500 | $1.60836 | $804.18 |
| 1,000 | $1.54057 | $1,540.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.34690 | $6,734.50 |
| 10,000 | $1.29287 | $12,928.70 |
| 15,000 | $1.26270 | $18,940.50 |
| 25,000 | $1.22614 | $30,653.50 |
| 35,000 | $1.20290 | $42,101.50 |
| 50,000 | $1.17900 | $58,950.00 |









