PAT0510S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAT0510S-C-5DB-T10

DigiKey Part Number
408-1666-2-ND - Tape & Reel (TR)
408-1666-1-ND - Cut Tape (CT)
408-1666-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAT0510S-C-5DB-T10
Description
RF ATTENUATOR 5DB 50OHM 0402
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
RF Attenuators 5dB 0 Hz ~ 10 GHz 50 Ohms 32mW 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Susumu
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
5dB
Frequency Range
0 Hz ~ 10 GHz
Power (Watts)
32mW
Impedance
50 Ohms
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124,480
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.76700$7.67
25$0.71800$17.95
100$0.65430$65.43
250$0.61612$154.03
500$0.58920$294.60
1,000$0.56351$563.51
5,000$0.50938$2,546.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.49795$4,979.50
20,000$0.47754$9,550.80
30,000$0.46614$13,984.20
50,000$0.45232$22,616.00
70,000$0.44353$31,047.10
100,000$0.43449$43,449.00
Manufacturers Standard Package