KRL6432D-M-R100-F-T1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $2.36214
Datasheet

Parametric Equivalent


Susumu
In Stock: 63,501
Unit Price: $10.35000
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $2.36214
Datasheet
KRL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL6432D-M-R100-F-T1

DigiKey Part Number
KRL6432D-M-R100-F-T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KRL6432D-M-R100-F-T1
Description
RES 0.1 OHM 1% 3W 2512 WIDE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
KRL6432D-M-R100-F-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
-
Size / Dimension
0.122" L x 0.248" W (3.10mm x 6.30mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.84018$2,840.18
Manufacturers Standard Package