
KRL6432E-M-R100-F-T1 | |
---|---|
DigiKey Part Number | 408-1630-2-ND - Tape & Reel (TR) 408-1630-1-ND - Cut Tape (CT) 408-1630-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL6432E-M-R100-F-T1 |
Description | RES 0.1 OHM 3W 2512 WIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL6432E-M-R100-F-T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.122" L x 0.248" W (3.10mm x 6.30mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.35000 | $10.35 |
10 | $6.78200 | $67.82 |
25 | $5.81320 | $145.33 |
50 | $5.20580 | $260.29 |
100 | $4.68850 | $468.85 |
250 | $4.12060 | $1,030.15 |
500 | $3.76556 | $1,882.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.94414 | $2,944.14 |
2,000 | $2.72622 | $5,452.44 |
3,000 | $2.61427 | $7,842.81 |
5,000 | $2.56594 | $12,829.70 |