
KRL3264E-C-R180-F-T1 | |
---|---|
DigiKey Part Number | 408-KRL3264E-C-R180-F-T1TR-ND - Tape & Reel (TR) 408-KRL3264E-C-R180-F-T1CT-ND - Cut Tape (CT) 408-KRL3264E-C-R180-F-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL3264E-C-R180-F-T1 |
Description | CURRENT SENSE RESISTORS, 2512, 2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.24000 | $6.24 |
10 | $3.80200 | $38.02 |
25 | $3.25160 | $81.29 |
50 | $2.93460 | $146.73 |
100 | $2.68250 | $268.25 |
250 | $2.43440 | $608.60 |
500 | $2.41386 | $1,206.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.19324 | $2,193.24 |
2,000 | $2.10994 | $4,219.88 |
3,000 | $2.06345 | $6,190.35 |
5,000 | $2.01309 | $10,065.45 |
7,000 | $1.98422 | $13,889.54 |
10,000 | $1.95693 | $19,569.30 |
12,000 | $1.94415 | $23,329.80 |
24,000 | $1.90201 | $45,648.24 |
25,000 | $1.89982 | $47,495.50 |