
KRL3264-C-R068-F-T1 | |
---|---|
DigiKey Part Number | KRL32C.068TR-ND - Tape & Reel (TR) KRL32C.068CT-ND - Cut Tape (CT) KRL32C.068DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL3264-C-R068-F-T1 |
Description | RES 0.068 OHM 1% 1W 3264 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL3264-C-R068-F-T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.49000 | $6.49 |
10 | $4.22900 | $42.29 |
25 | $3.60280 | $90.07 |
50 | $3.21220 | $160.61 |
100 | $2.87960 | $287.96 |
250 | $2.51488 | $628.72 |
500 | $2.28676 | $1,143.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.13478 | $2,134.78 |
2,000 | $1.96666 | $3,933.32 |
3,000 | $1.88032 | $5,640.96 |
5,000 | $1.78262 | $8,913.10 |
7,000 | $1.72442 | $12,070.94 |
10,000 | $1.66755 | $16,675.50 |
12,000 | $1.64026 | $19,683.12 |
24,000 | $1.54665 | $37,119.60 |
25,000 | $1.54160 | $38,540.00 |