KRL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL3216T4A-M-R009-F-T1

DigiKey Part Number
408-1973-2-ND - Tape & Reel (TR)
408-1973-1-ND - Cut Tape (CT)
408-1973-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL3216T4A-M-R009-F-T1
Description
RES 0.009 OHM 1W 1206 WIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
KRL3216T4A-M-R009-F-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±35ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
-
Ratings
-
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,156
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.95000$10.95
10$7.19700$71.97
25$6.17560$154.39
50$5.53200$276.60
100$4.98470$498.47
250$4.38480$1,096.20
500$4.00968$2,004.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.76468$3,764.68
2,000$3.48837$6,976.74
3,000$3.34646$10,039.38
5,000$3.18589$15,929.45
7,000$3.09024$21,631.68
10,000$2.99679$29,967.90
12,000$2.95197$35,423.64
24,000$2.79815$67,155.60
25,000$2.78986$69,746.50
Manufacturers Standard Package