
| KRL3216T4A-M-R007-F-T1 | |
|---|---|
| DigiKey Part Number | 408-1971-2-ND - Tape & Reel (TR) 408-1971-1-ND - Cut Tape (CT) 408-1971-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | KRL3216T4A-M-R007-F-T1 | 
| Description | RES 0.007 OHM 1W 1206 WIDE | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 7 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Metal Foil | 
| Datasheet | Datasheet | 
| EDA/CAD Models | KRL3216T4A-M-R007-F-T1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Current Sense | |
| Temperature Coefficient | ±35ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | Wide 1206 (3216 Metric), 0612 | |
| Supplier Device Package | - | |
| Ratings | - | |
| Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 4 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $10.93000 | $10.93 | 
| 10 | $7.18800 | $71.88 | 
| 25 | $6.16800 | $154.20 | 
| 50 | $5.52500 | $276.25 | 
| 100 | $4.97830 | $497.83 | 
| 250 | $4.37916 | $1,094.79 | 
| 500 | $4.00452 | $2,002.26 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $3.75984 | $3,759.84 | 
| 2,000 | $3.48389 | $6,967.78 | 
| 3,000 | $3.34216 | $10,026.48 | 
| 5,000 | $3.18180 | $15,909.00 | 
| 7,000 | $3.08627 | $21,603.89 | 
| 10,000 | $2.99294 | $29,929.40 | 
| 12,000 | $2.94818 | $35,378.16 | 
| 24,000 | $2.79456 | $67,069.44 | 
| 25,000 | $2.78627 | $69,656.75 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China