
KRL3216T4A-M-R006-F-T1 | |
---|---|
DigiKey Part Number | 408-1970-2-ND - Tape & Reel (TR) 408-1970-1-ND - Cut Tape (CT) 408-1970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL3216T4A-M-R006-F-T1 |
Description | RES 0.006 OHM 1W 1206 WIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL3216T4A-M-R006-F-T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±35ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.95000 | $10.95 |
10 | $7.19700 | $71.97 |
25 | $6.17560 | $154.39 |
50 | $5.53200 | $276.60 |
100 | $4.98470 | $498.47 |
250 | $4.38480 | $1,096.20 |
500 | $4.00968 | $2,004.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.76468 | $3,764.68 |
2,000 | $3.48837 | $6,976.74 |
3,000 | $3.34646 | $10,039.38 |
5,000 | $3.18589 | $15,929.45 |
7,000 | $3.09024 | $21,631.68 |
10,000 | $2.99679 | $29,967.90 |
12,000 | $2.95197 | $35,423.64 |
24,000 | $2.79815 | $67,155.60 |
25,000 | $2.78986 | $69,746.50 |