
KRL3216T4A-M-R004-F-T1 | |
|---|---|
DigiKey Part Number | 408-1968-2-ND - Tape & Reel (TR) 408-1968-1-ND - Cut Tape (CT) 408-1968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL3216T4A-M-R004-F-T1 |
Description | RES 0.004 OHM 1W 1206 WIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL3216T4A-M-R004-F-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±35ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.93000 | $10.93 |
| 10 | $7.18800 | $71.88 |
| 25 | $6.16800 | $154.20 |
| 50 | $5.52500 | $276.25 |
| 100 | $4.97830 | $497.83 |
| 250 | $4.37916 | $1,094.79 |
| 500 | $4.00452 | $2,002.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.75984 | $3,759.84 |
| 2,000 | $3.48389 | $6,967.78 |
| 3,000 | $3.34216 | $10,026.48 |
| 5,000 | $3.18180 | $15,909.00 |
| 7,000 | $3.08627 | $21,603.89 |
| 10,000 | $2.99294 | $29,929.40 |
| 12,000 | $2.94818 | $35,378.16 |
| 24,000 | $2.79456 | $67,069.44 |
| 25,000 | $2.78627 | $69,656.75 |

