KRL E Type Short Side Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL1220E-M-R022-F-T5

DigiKey Part Number
408-1548-2-ND - Tape & Reel (TR)
408-1548-1-ND - Cut Tape (CT)
408-1548-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL1220E-M-R022-F-T5
Description
RES 0.022 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
KRL1220E-M-R022-F-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
-
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49,224
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.18000$3.18
10$2.03100$20.31
25$1.72000$43.00
50$1.52240$76.12
100$1.35680$135.68
250$1.17384$293.46
500$1.05946$529.73
1,000$0.96221$962.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.80479$4,023.95
10,000$0.74702$7,470.20
15,000$0.71734$10,760.10
25,000$0.68378$17,094.50
35,000$0.66378$23,232.30
50,000$0.64424$32,212.00
60,000$0.63487$38,092.20
120,000$0.60271$72,325.20
125,000$0.60169$75,211.25
Manufacturers Standard Package