
KRL1220E-M-R022-F-T5 | |
|---|---|
DigiKey Part Number | 408-1548-2-ND - Tape & Reel (TR) 408-1548-1-ND - Cut Tape (CT) 408-1548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1220E-M-R022-F-T5 |
Description | RES 0.022 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL1220E-M-R022-F-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.18000 | $3.18 |
| 10 | $2.03100 | $20.31 |
| 25 | $1.72000 | $43.00 |
| 50 | $1.52240 | $76.12 |
| 100 | $1.35680 | $135.68 |
| 250 | $1.17384 | $293.46 |
| 500 | $1.05946 | $529.73 |
| 1,000 | $0.96221 | $962.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.80479 | $4,023.95 |
| 10,000 | $0.74702 | $7,470.20 |
| 15,000 | $0.71734 | $10,760.10 |
| 25,000 | $0.68378 | $17,094.50 |
| 35,000 | $0.66378 | $23,232.30 |
| 50,000 | $0.64424 | $32,212.00 |
| 60,000 | $0.63487 | $38,092.20 |
| 120,000 | $0.60271 | $72,325.20 |
| 125,000 | $0.60169 | $75,211.25 |

