
KRL1220E-M-R012-F-T5 | |
|---|---|
DigiKey Part Number | 408-1545-2-ND - Tape & Reel (TR) 408-1545-1-ND - Cut Tape (CT) 408-1545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1220E-M-R012-F-T5 |
Description | RES 0.012 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL1220E-M-R012-F-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.28000 | $2.28 |
| 10 | $1.47700 | $14.77 |
| 25 | $1.24320 | $31.08 |
| 50 | $1.09980 | $54.99 |
| 100 | $0.97660 | $97.66 |
| 250 | $0.84196 | $210.49 |
| 500 | $0.75760 | $378.80 |
| 1,000 | $0.68572 | $685.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.56894 | $2,844.70 |
| 10,000 | $0.52626 | $5,262.60 |
| 15,000 | $0.50434 | $7,565.10 |
| 25,000 | $0.47954 | $11,988.50 |
| 35,000 | $0.46477 | $16,266.95 |
| 50,000 | $0.45033 | $22,516.50 |
| 60,000 | $0.44341 | $26,604.60 |
| 120,000 | $0.41965 | $50,358.00 |
| 125,000 | $0.41837 | $52,296.25 |

