KRL E Type Short Side Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL1220E-M-R012-F-T5

DigiKey Part Number
408-1545-2-ND - Tape & Reel (TR)
408-1545-1-ND - Cut Tape (CT)
408-1545-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL1220E-M-R012-F-T5
Description
RES 0.012 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
KRL1220E-M-R012-F-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
-
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 288,610
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.48600$14.86
25$1.25120$31.28
50$1.10680$55.34
100$0.98290$98.29
250$0.84736$211.84
500$0.76248$381.24
1,000$0.69013$690.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.57260$2,863.00
10,000$0.52965$5,296.50
15,000$0.50759$7,613.85
25,000$0.48263$12,065.75
35,000$0.46776$16,371.60
50,000$0.45323$22,661.50
60,000$0.44626$26,775.60
120,000$0.42235$50,682.00
125,000$0.42106$52,632.50
Manufacturers Standard Package