KRL E Type Short Side Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL1220E-C-R015-F-T5

DigiKey Part Number
408-KRL1220E-C-R015-F-T5TR-ND - Tape & Reel (TR)
408-KRL1220E-C-R015-F-T5CT-ND - Cut Tape (CT)
408-KRL1220E-C-R015-F-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL1220E-C-R015-F-T5
Description
CURRENT SENSE RESISTORS, 0805, 0
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
-
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,506
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.28000$3.28
10$1.83900$18.39
25$1.51400$37.85
50$1.33020$66.51
100$1.18480$118.48
250$1.03688$259.22
500$0.95182$475.91
1,000$0.88416$884.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.79123$3,956.15
10,000$0.73226$7,322.60
15,000$0.72935$10,940.25
25,000$0.72604$18,151.00
35,000$0.71636$25,072.60
50,000$0.70711$35,355.50
60,000$0.70279$42,167.40
120,000$0.67770$81,324.00
Manufacturers Standard Package