13 Ohms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRG3216Q-13R0-D-T1

DigiKey Part Number
408-1881-2-ND - Tape & Reel (TR)
408-1881-1-ND - Cut Tape (CT)
408-1881-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HRG3216Q-13R0-D-T1
Description
RES SMD 13 OHM 0.5% 1W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
13 Ohms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
HRG3216Q-13R0-D-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.065" W (3.20mm x 1.65mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,972
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.90000$4.90
10$4.04700$40.47
25$3.75280$93.82
50$3.54560$177.28
100$3.35480$335.48
250$3.12668$781.67
500$2.97246$1,486.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.84658$2,846.58
2,000$2.78980$5,579.60
3,000$2.77384$8,321.52
5,000$2.74795$13,739.75
7,000$2.69812$18,886.84
10,000$2.64862$26,486.20
12,000$2.62458$31,494.96
24,000$2.54058$60,973.92
25,000$2.53597$63,399.25
Manufacturers Standard Package