
HRG3216P-75R0-B-T1 | |
|---|---|
DigiKey Part Number | 408-HRG3216P-75R0-B-T1TR-ND - Tape & Reel (TR) 408-HRG3216P-75R0-B-T1CT-ND - Cut Tape (CT) 408-HRG3216P-75R0-B-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRG3216P-75R0-B-T1 |
Description | RES SMD 75 OHM 0.1% 1W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | HRG3216P-75R0-B-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.93000 | $6.93 |
| 10 | $5.75200 | $57.52 |
| 25 | $5.33240 | $133.31 |
| 50 | $5.04200 | $252.10 |
| 100 | $4.77270 | $477.27 |
| 250 | $4.45356 | $1,113.39 |
| 500 | $4.23866 | $2,119.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.32939 | $4,329.39 |
| 2,000 | $4.14599 | $8,291.98 |
| 3,000 | $4.04863 | $12,145.89 |
| 5,000 | $3.93571 | $19,678.55 |
| 7,000 | $3.86698 | $27,068.86 |
| 10,000 | $3.79875 | $37,987.50 |
| 12,000 | $3.76565 | $45,187.80 |

