
HRG3216P-4992-D-T1 | |
---|---|
DigiKey Part Number | 408-1929-2-ND - Tape & Reel (TR) 408-1929-1-ND - Cut Tape (CT) 408-1929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRG3216P-4992-D-T1 |
Description | RES SMD 49.9K OHM 0.5% 1W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | HRG3216P-4992-D-T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.90000 | $4.90 |
10 | $4.05200 | $40.52 |
25 | $3.75760 | $93.94 |
50 | $3.55020 | $177.51 |
100 | $3.35910 | $335.91 |
250 | $3.13068 | $782.67 |
500 | $2.97630 | $1,488.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.85874 | $2,858.74 |
2,000 | $2.75087 | $5,501.74 |
3,000 | $2.69691 | $8,090.73 |
5,000 | $2.68386 | $13,419.30 |
7,000 | $2.67602 | $18,732.14 |
10,000 | $2.65203 | $26,520.30 |
12,000 | $2.62796 | $31,535.52 |
24,000 | $2.54385 | $61,052.40 |
25,000 | $2.53924 | $63,481.00 |