
HRG3216P-4992-B-T1 | |
---|---|
DigiKey Part Number | 408-1961-2-ND - Tape & Reel (TR) 408-1961-1-ND - Cut Tape (CT) 408-1961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRG3216P-4992-B-T1 |
Description | RES SMD 49.9K OHM 0.1% 1W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | HRG3216P-4992-B-T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.94000 | $6.94 |
10 | $5.75900 | $57.59 |
25 | $5.33920 | $133.48 |
50 | $5.04840 | $252.42 |
100 | $4.77890 | $477.89 |
250 | $4.45928 | $1,114.82 |
500 | $4.24412 | $2,122.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.33496 | $4,334.96 |
2,000 | $4.15132 | $8,302.64 |
3,000 | $4.05384 | $12,161.52 |
5,000 | $3.94077 | $19,703.85 |
7,000 | $3.87195 | $27,103.65 |
10,000 | $3.80364 | $38,036.40 |
12,000 | $3.77050 | $45,246.00 |