
HRG3216P-3002-B-T1 | |
---|---|
DigiKey Part Number | 408-HRG3216P-3002-B-T1TR-ND - Tape & Reel (TR) 408-HRG3216P-3002-B-T1CT-ND - Cut Tape (CT) 408-HRG3216P-3002-B-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRG3216P-3002-B-T1 |
Description | RES SMD 30K OHM 0.1% 1W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | HRG3216P-3002-B-T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.98000 | $6.98 |
10 | $5.78900 | $57.89 |
25 | $5.36680 | $134.17 |
50 | $5.07440 | $253.72 |
100 | $4.80340 | $480.34 |
250 | $4.48224 | $1,120.56 |
500 | $4.14492 | $2,072.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.10090 | $4,100.90 |
2,000 | $3.99371 | $7,987.42 |
3,000 | $3.93570 | $11,807.10 |
5,000 | $3.87576 | $19,378.80 |
7,000 | $3.85260 | $26,968.20 |
10,000 | $3.82320 | $38,232.00 |
12,000 | $3.78988 | $45,478.56 |