Parametric Equivalent
Similar
Similar

HRG3216P-2492-B-T1 | |
|---|---|
DigiKey Part Number | HRG3216P-2492-B-T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HRG3216P-2492-B-T1 |
Description | RES SMD 24.9K OHM 0.1% 1W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | HRG3216P-2492-B-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.065" W (3.20mm x 1.65mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HRG3216P-2492-B-T5 | Susumu | 0 | HRG3216P-2492-B-T5-ND | $3.72796 | Parametric Equivalent |
| PHP01206E2492BBT5 | Vishay Dale Thin Film | 0 | PHP01206E2492BBT5-ND | $10.44196 | Similar |
| PHP01206E2492BST5 | Vishay Dale Thin Film | 140 | PHP24.9KACT-ND | $15.62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.36282 | $4,362.82 |



