
PHP01206E2492BST5 | |
|---|---|
DigiKey Part Number | PHP24.9KATR-ND - Tape & Reel (TR) PHP24.9KACT-ND - Cut Tape (CT) PHP24.9KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHP01206E2492BST5 |
Description | RES SMD 24.9K OHM 0.1% 1W 1206 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PHP01206E2492BST5 Models |
Category | Features Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.62000 | $15.62 |
| 10 | $12.91600 | $129.16 |
| 25 | $11.98360 | $299.59 |
| 50 | $11.34400 | $567.20 |
| 100 | $10.75780 | $1,075.78 |
| 250 | $10.06740 | $2,516.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.60650 | $4,803.25 |
| 1,000 | $9.19583 | $9,195.83 |
| 1,500 | $8.97766 | $13,466.49 |
| 2,500 | $8.72452 | $21,811.30 |
| 3,500 | $8.57037 | $29,996.30 |
| 5,000 | $8.41732 | $42,086.60 |

