
HRG3216P-1500-D-T1 | |
---|---|
DigiKey Part Number | 408-1882-2-ND - Tape & Reel (TR) 408-1882-1-ND - Cut Tape (CT) 408-1882-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRG3216P-1500-D-T1 |
Description | RES SMD 150 OHM 0.5% 1W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | HRG3216P-1500-D-T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |
10 | $4.07300 | $40.73 |
25 | $3.77720 | $94.43 |
50 | $3.56860 | $178.43 |
100 | $3.37640 | $337.64 |
250 | $3.14680 | $786.70 |
500 | $2.99160 | $1,495.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.00243 | $3,002.43 |
2,000 | $2.65388 | $5,307.76 |
3,000 | $2.62982 | $7,889.46 |
5,000 | $2.60428 | $13,021.40 |
24,000 | $2.55693 | $61,366.32 |
25,000 | $2.55229 | $63,807.25 |