
HRG3216P-1302-D-T1 | |
|---|---|
DigiKey Part Number | 408-1880-2-ND - Tape & Reel (TR) 408-1880-1-ND - Cut Tape (CT) 408-1880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRG3216P-1302-D-T1 |
Description | RES SMD 13K OHM 0.5% 1W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | HRG3216P-1302-D-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.90000 | $4.90 |
| 10 | $4.04700 | $40.47 |
| 25 | $3.75280 | $93.82 |
| 50 | $3.54560 | $177.28 |
| 100 | $3.35480 | $335.48 |
| 250 | $3.12668 | $781.67 |
| 500 | $2.97246 | $1,486.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.92344 | $2,923.44 |
| 2,000 | $2.86621 | $5,732.42 |
| 3,000 | $2.82039 | $8,461.17 |
| 5,000 | $2.74795 | $13,739.75 |
| 7,000 | $2.69812 | $18,886.84 |
| 10,000 | $2.63130 | $26,313.00 |
| 12,000 | $2.62343 | $31,481.16 |
| 24,000 | $2.54058 | $60,973.92 |
| 25,000 | $2.53597 | $63,399.25 |

