HRG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRG3216P-1202-D-T1

DigiKey Part Number
408-1876-2-ND - Tape & Reel (TR)
408-1876-1-ND - Cut Tape (CT)
408-1876-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HRG3216P-1202-D-T1
Description
RES SMD 12K OHM 0.5% 1W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12 kOhms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
HRG3216P-1202-D-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.065" W (3.20mm x 1.65mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,775
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.93000$4.93
10$4.07300$40.73
25$3.77720$94.43
50$3.56860$178.43
100$3.37640$337.64
250$3.14680$786.70
500$2.99160$1,495.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.89930$2,899.30
2,000$2.80775$5,615.50
3,000$2.79169$8,375.07
5,000$2.76563$13,828.15
7,000$2.71548$19,008.36
10,000$2.66566$26,656.60
12,000$2.64147$31,697.64
24,000$2.55693$61,366.32
25,000$2.55229$63,807.25
Manufacturers Standard Package